
CA3101E28-12PBF80 | |
|---|---|
DigiKey Part Number | ICA3101E28-12PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-12PBF80 |
Description | CONN RCPT MALE 26P SILVER CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $252.71000 | $252.71 |
| 10 | $159.11000 | $1,591.10 |
| 25 | $113.05000 | $2,826.25 |
| 50 | $97.64000 | $4,882.00 |
| 100 | $82.62000 | $8,262.00 |


