Image for CA3108F28-12SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108F28-12SB

DigiKey Part Number
ICA3108F28-12SB-ND
Manufacturer
Manufacturer Product Number
CA3108F28-12SB
Description
CB 26C 26#16 SKT PLUG RTANG
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
26
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
28-12
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
50V
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$254.47000$254.47
10$160.22000$1,602.20
25$113.84000$2,846.00
50$98.32000$4,916.00
100$83.19000$8,319.00