Image for CA3102E28-12PB111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E28-12PB111

DigiKey Part Number
ICA3102E28-12PB111-ND
Manufacturer
Manufacturer Product Number
CA3102E28-12PB111
Description
CAB 26C 26#16 PIN RECP
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
26
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
28-12
Current Rating (Amps)
22A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$153.97000$153.97
10$96.95000$969.50
25$68.88000$1,722.00
50$59.49000$2,974.50
100$50.34000$5,034.00