
CA3106FA28-12SBF85 | |
|---|---|
DigiKey Part Number | ICA3106FA28-12SBF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106FA28-12SBF85 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.76000 | $295.76 |
| 10 | $186.22000 | $1,862.20 |
| 25 | $132.31000 | $3,307.75 |
| 50 | $114.27000 | $5,713.50 |
| 100 | $96.69000 | $9,669.00 |


