
CA3101E28-12PB | |
|---|---|
DigiKey Part Number | ICA3101E28-12PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-12PB |
Description | CAB 26C 26#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.39000 | $274.39 |
| 10 | $172.77000 | $1,727.70 |
| 25 | $122.75000 | $3,068.75 |
| 50 | $106.02000 | $5,301.00 |
| 100 | $89.71000 | $8,971.00 |


