
CA3106E28-12SB06 | |
|---|---|
DigiKey Part Number | ICA3106E28-12SB06-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-12SB06 |
Description | CONN PLUG FMALE 26P SOLDER CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.90000 | $247.90 |
| 10 | $156.08000 | $1,560.80 |
| 25 | $110.90000 | $2,772.50 |
| 50 | $95.78000 | $4,789.00 |
| 100 | $81.04000 | $8,104.00 |


