
CA3101E28-12PBF80F97 | |
|---|---|
DigiKey Part Number | ICA3101E28-12PBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-12PBF80F97 |
Description | CAB 26C 26#16 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.66000 | $173.66 |
| 10 | $109.34000 | $1,093.40 |
| 25 | $77.69000 | $1,942.25 |
| 50 | $67.10000 | $3,355.00 |
| 100 | $56.78000 | $5,678.00 |


