
CA3108E28-12SBF80 | |
|---|---|
DigiKey Part Number | ICA3108E28-12SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-12SBF80 |
Description | CAB 26C 26#16 SKT PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $292.26000 | $292.26 |
| 10 | $184.01000 | $1,840.10 |
| 25 | $130.75000 | $3,268.75 |
| 50 | $112.92000 | $5,646.00 |
| 100 | $95.55000 | $9,555.00 |


