
CA3100E28-12PF80F42 | |
|---|---|
DigiKey Part Number | ICA3100E28-12PF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-12PF80F42 |
Description | ER 26C 26#16 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 26 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.37000 | $128.37 |
| 10 | $104.30000 | $1,043.00 |
| 25 | $87.83000 | $2,195.75 |
| 50 | $75.86000 | $3,793.00 |
| 100 | $64.19000 | $6,419.00 |



