Image for CA3106E28-12SF80F42F26F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E28-12SF80F42F26F0

DigiKey Part Number
ICA3106E28-12SF80F42F26F0-ND
Manufacturer
Manufacturer Product Number
CA3106E28-12SF80F42F26F0
Description
ER 26C 26#16 SKT PLUG
Customer Reference
Detailed Description
26 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Features
Coupling Nut
Part Status
Active
Shielding
Number of Positions
26
Operating Temperature
-55°C ~ 125°C
Qualification
MIL-DTL-5015
Insert Material
Polychloroprene
Shell Size - Insert
28-12
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$75.13000$75.13
10$61.04000$610.40
25$51.40000$1,285.00
50$44.39000$2,219.50
100$37.56000$3,756.00