
CA3100E18-1PBF80-09 | |
|---|---|
DigiKey Part Number | CA3100E18-1PBF80-09-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-1PBF80-09 |
Description | CB 10C 10#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Right Angle | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.56000 | $157.56 |
| 10 | $99.21000 | $992.10 |
| 25 | $70.49000 | $1,762.25 |
| 50 | $60.88000 | $3,044.00 |
| 100 | $51.51000 | $5,151.00 |



