ELJ-FA1R2KF2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.11681
Datasheet

Direct


Bourns Inc.
In Stock: 11,976
Unit Price: $0.26000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.62498
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.62498
Datasheet

Direct


Vishay Dale
In Stock: 794
Unit Price: $0.68000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.37815
Datasheet

Direct


Bourns Inc.
In Stock: 8,500
Unit Price: $0.29000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.15512
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.68680
Datasheet
1.2 µH Unshielded Wirewound Inductor 215 mA 750mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA1R2KF2

DigiKey Part Number
PCD1009TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA1R2KF2
Description
FIXED IND 1.2UH 215MA 750 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Wirewound Inductor 215 mA 750mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA1R2KF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes