IMC1210EB1R2K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1,636
Unit Price: $0.72000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.11681
Datasheet

Similar


Bourns Inc.
In Stock: 11,976
Unit Price: $0.26000
Datasheet
1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210EB1R2K

DigiKey Part Number
IMC1210EB1R2K-ND
Manufacturer
Manufacturer Product Number
IMC1210EB1R2K
Description
FIXED IND 1.2UH 390MA 750 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.62498$312.49
Manufacturers Standard Package