IMC1210BN1R2K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1,636
Unit Price: $0.72000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.11681
Datasheet

Similar


Bourns Inc.
In Stock: 11,976
Unit Price: $0.26000
Datasheet
1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210BN1R2K

DigiKey Part Number
IMC1210BN1R2K-ND
Manufacturer
Manufacturer Product Number
IMC1210BN1R2K
Description
FIXED IND 1.2UH 390MA 750 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
750mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744764012Würth Elektronik1,636732-744764012CT-ND$0.72000Similar
CM322522-1R2JLBourns Inc.0CM322522-1R2JL-ND$0.11681Similar
CM322522-1R2KLBourns Inc.11,976118-CM322522-1R2KLCT-ND$0.26000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.62498$312.49
Manufacturers Standard Package