Heat Sink CPU Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-HSKALU-CLASLR-SC04

DigiKey Part Number
2503-IW-HSKALU-CLASLR-SC04-ND
Manufacturer
Manufacturer Product Number
IW-HSKALU-CLASLR-SC04
Description
I.MX 8M PLUS SMARC SOM HEATSINK
Customer Reference
Detailed Description
Heat Sink CPU Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular
Length
3.228" (82.00mm)
Width
0.654" (42.00mm)
Fin Height
0.275" (7.00mm)
Material
Material Finish
Clear, Anodized
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from iWave Global
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.50000$19.50