
IW-HSKALU-CLASLR-Q703 | |
|---|---|
DigiKey Part Number | 2503-IW-HSKALU-CLASLR-Q703-ND |
Manufacturer | |
Manufacturer Product Number | IW-HSKALU-CLASLR-Q703 |
Description | I.MX 6 DL/S QSEVEN SOM HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink CPU Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.480" (62.99mm) | |
Diameter | - | |
Fin Height | 0.670" (17.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.50000 | $28.50 |















