
IW-HSKALU-CLASLR-SC03 | |
|---|---|
DigiKey Part Number | 2503-IW-HSKALU-CLASLR-SC03-ND |
Manufacturer | |
Manufacturer Product Number | IW-HSKALU-CLASLR-SC03 |
Description | I.MX 8QM SMARC SOM HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Rectangular, Fins |
Mfr | Length 3.228" (82.00mm) |
Packaging Bulk | Width 1.654" (42.00mm) |
Part Status Active | Fin Height 0.512" (13.00mm) |
Type Top Mount | Material |
Attachment Method Bolt On | Material Finish Clear, Anodized |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.38000 | $26.38 |















