
IW-HSKALU-CLASLR-Q70B | |
|---|---|
DigiKey Part Number | 2503-IW-HSKALU-CLASLR-Q70B-ND |
Manufacturer | |
Manufacturer Product Number | IW-HSKALU-CLASLR-Q70B |
Description | I.MX 8M MINI/NANO Q7 HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink CPU Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 2.756" (70.00mm) | |
Width | 1.374" (34.90mm) | |
Fin Height | 0.236" (6.00mm) | |
Material | ||
Material Finish | Clear, Anodized | |
Shelf Life | 24 Months |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |















