
IW-HSKALU-CLASLR-CU03 | |
|---|---|
DigiKey Part Number | 2503-IW-HSKALU-CLASLR-CU03-ND |
Manufacturer | |
Manufacturer Product Number | IW-HSKALU-CLASLR-CU03 |
Description | ZYNQ ULTRASCALE+ MPSOC HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink FPGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 3.740" (95.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.88000 | $45.88 |















