
CA3102R24-5PF80F0 | |
|---|---|
DigiKey Part Number | ICA3102R24-5PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R24-5PF80F0 |
Description | ER 16C 16#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 16 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 16 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-5 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.13000 | $63.13 |
| 10 | $51.30000 | $513.00 |
| 25 | $43.20000 | $1,080.00 |
| 50 | $37.31000 | $1,865.50 |
| 100 | $31.57000 | $3,157.00 |



