
CA3106E24-5SF42 | |
|---|---|
DigiKey Part Number | ICA3106E24-5SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-5SF42 |
Description | CONN PLUG 16POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.31000 | $154.31 |
| 10 | $125.38000 | $1,253.80 |
| 25 | $105.58000 | $2,639.50 |
| 50 | $91.19000 | $4,559.50 |
| 100 | $77.16000 | $7,716.00 |




