
CA3106F24-5SF97 | |
|---|---|
DigiKey Part Number | ICA3106F24-5SF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-5SF97 |
Description | ER 16C 16#16 SKT PLUG |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.74000 | $160.74 |
| 10 | $130.60000 | $1,306.00 |
| 25 | $109.98000 | $2,749.50 |
| 50 | $94.98000 | $4,749.00 |
| 100 | $80.37000 | $8,037.00 |




