
CA3106R24-5S | |
|---|---|
DigiKey Part Number | ICA3106R24-5S-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R24-5S |
Description | CONN PLUG FMALE 16P SOLDER CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.47000 | $227.47 |
| 10 | $184.82000 | $1,848.20 |
| 25 | $155.64000 | $3,891.00 |
| 50 | $134.41000 | $6,720.50 |
| 100 | $113.73000 | $11,373.00 |




