
CA3106R24-5SF80 | |
|---|---|
DigiKey Part Number | ICA3106R24-5SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R24-5SF80 |
Description | ER 16C 16#16 SKT PLUG |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.94000 | $233.94 |
| 10 | $190.08000 | $1,900.80 |
| 25 | $160.07000 | $4,001.75 |
| 50 | $138.24000 | $6,912.00 |
| 100 | $116.97000 | $11,697.00 |




