
CA3100E24-10PBF80F42 | |
|---|---|
DigiKey Part Number | ICA3100E24-10PBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-10PBF80F42 |
Description | CAB 7C 7#8 PIN RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.45000 | $189.45 |
| 10 | $119.29000 | $1,192.90 |
| 25 | $84.76000 | $2,119.00 |
| 50 | $73.20000 | $3,660.00 |
| 100 | $61.94000 | $6,194.00 |


