
CA3106E24-10SBF42 | |
|---|---|
DigiKey Part Number | ICA3106E24-10SBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-10SBF42 |
Description | CAB 7C 7#8 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.33000 | $179.33 |
| 10 | $112.91000 | $1,129.10 |
| 25 | $80.23000 | $2,005.75 |
| 50 | $69.29000 | $3,464.50 |
| 100 | $58.63000 | $5,863.00 |



