
CA3106E24-10SB06 | |
|---|---|
DigiKey Part Number | ICA3106E24-10SB06-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-10SB06 |
Description | CONN PLUG FMALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.29000 | $275.29 |
| 10 | $173.33000 | $1,733.30 |
| 25 | $123.16000 | $3,079.00 |
| 50 | $106.36000 | $5,318.00 |
| 100 | $90.00000 | $9,000.00 |



