
CA3106E24-10SB03 | |
|---|---|
DigiKey Part Number | ICA3106E24-10SB03-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-10SB03 |
Description | CONN PLUG FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $322.85000 | $322.85 |
| 10 | $203.28000 | $2,032.80 |
| 25 | $144.43000 | $3,610.75 |
| 50 | $124.74000 | $6,237.00 |
| 100 | $105.55000 | $10,555.00 |



