
CA3106F24-10SBF80F85 | |
|---|---|
DigiKey Part Number | ICA3106F24-10SBF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-10SBF80F85 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.53000 | $261.53 |
| 10 | $164.67000 | $1,646.70 |
| 25 | $117.00000 | $2,925.00 |
| 50 | $101.05000 | $5,052.50 |
| 100 | $85.50000 | $8,550.00 |



