


H3AXG-10106-W6 | |
|---|---|
DigiKey Part Number | H3AXG-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-W6 |
Description | JUMPER-H1507TR/A3049W/X 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.56700 | $5.67 |
| 30 | $0.51400 | $15.42 |
| 50 | $0.49120 | $24.56 |
| 100 | $0.46180 | $46.18 |
| 250 | $0.42572 | $106.43 |
| 500 | $0.40034 | $200.17 |
| 1,000 | $0.37647 | $376.47 |
| 2,500 | $0.34711 | $867.77 |
| 5,000 | $0.32644 | $1,632.20 |











