


H3AXG-10104-W6 | |
|---|---|
DigiKey Part Number | H3AXG-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-W6 |
Description | JUMPER-H1507TR/A3049W/X 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.54700 | $5.47 |
| 30 | $0.49600 | $14.88 |
| 50 | $0.47400 | $23.70 |
| 100 | $0.44570 | $44.57 |
| 250 | $0.41092 | $102.73 |
| 500 | $0.38640 | $193.20 |
| 1,000 | $0.36336 | $363.36 |
| 2,500 | $0.33502 | $837.55 |
| 5,000 | $0.31506 | $1,575.30 |











