White 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10103-W6

DigiKey Part Number
H3AXG-10103-W6-ND
Manufacturer
Manufacturer Product Number
H3AXG-10103-W6
Description
JUMPER-H1507TR/A3049W/X 3"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.53700$5.37
30$0.48700$14.61
50$0.46540$23.27
100$0.43770$43.77
250$0.40348$100.87
500$0.37940$189.70
1,000$0.35679$356.79
2,500$0.32896$822.40
5,000$0.30936$1,546.80
Manufacturers Standard Package
Alternate Color
JUMPER-H1507TR/A3049A/X 3"
In-Stock: 0
Unit Price: $0.53700
JUMPER-H1507TR/A3049B/X 3"
In-Stock: 0
Unit Price: $0.53700
JUMPER-H1507TR/A3049G/X 3"
In-Stock: 0
Unit Price: $0.53700
JUMPER-H1507TR/A3049L/X 3"
In-Stock: 0
Unit Price: $0.53700
JUMPER-H1507TR/A3049N/X 3"
In-Stock: 0
Unit Price: $0.53700
Alternate Length
JUMPER-H1507TR/A3049W/X 2"
In-Stock: 0
Unit Price: $0.52700
JUMPER-H1507TR/A3049W/X 4"
In-Stock: 0
Unit Price: $0.54700
JUMPER-H1507TR/A3049W/X 5"
In-Stock: 0
Unit Price: $0.55700
JUMPER-H1507TR/A3049W/X 6"
In-Stock: 0
Unit Price: $0.56700
JUMPER-H1507TR/A3049W/X 8"
In-Stock: 0
Unit Price: $0.58600
Assembly Component