


H3AXG-10105-W6 | |
|---|---|
DigiKey Part Number | H3AXG-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-W6 |
Description | JUMPER-H1507TR/A3049W/X 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.55700 | $5.57 |
| 30 | $0.50500 | $15.15 |
| 50 | $0.48260 | $24.13 |
| 100 | $0.45380 | $45.38 |
| 250 | $0.41832 | $104.58 |
| 500 | $0.39338 | $196.69 |
| 1,000 | $0.36992 | $369.92 |
| 2,500 | $0.34107 | $852.67 |
| 5,000 | $0.32076 | $1,603.80 |











