


H3AXG-10102-W6 | |
|---|---|
DigiKey Part Number | H3AXG-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-W6 |
Description | JUMPER-H1507TR/A3049W/X 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.52700 | $5.27 |
| 30 | $0.47800 | $14.34 |
| 50 | $0.45680 | $22.84 |
| 100 | $0.42960 | $42.96 |
| 250 | $0.39600 | $99.00 |
| 500 | $0.37240 | $186.20 |
| 1,000 | $0.35019 | $350.19 |
| 2,500 | $0.32287 | $807.17 |
| 5,000 | $0.30364 | $1,518.20 |











