Texas Instruments' OPA992, OPA2992, and OPA4992 are high-voltage (40 V) general-purpose op amps that offer excellent DC precision and AC performance including rail-to-rail input/output, low offset (±210 µV, typical), low offset drift (±0.25 µV/°C, typical), and low noise (7 nV/√Hz at 1 kHz, 4.4 nV/√Hz at 10 kHz).
Features such as differential and common-mode input voltage ranges to the supply rails, high short-circuit current (±65 mA), and high slew rate (32 V/µs) make these devices a flexible, robust, and high-performance solution for high-voltage industrial applications. This devices are available in micro-size packages (WSON) and standard packages (SOT-23, SOIC, and TSSOP). The OPAx992 offers a temperature range of -40°C to +125°C.
Features
- Low offset voltage: ±210 µV
- Low offset voltage drift: ±0.25 µV/°C
- Low noise: 7 nV/√Hz at 1 kHz, 4.4 nV/√Hz broadband
- High common-mode rejection: 115 dB
- Low bias current: ±10 pA
- RRIO
- Wide bandwidth: 10.6 MHz GBW, unity-gain stable
- Low quiescent current: 2.4 mA per amp
- MUX-friendly/comparator inputs
- Amp operates with differential inputs up to supply rail
- Amp can be used in open-loop or as a comparator
- High slew rate: 32 V/µs
- Wide supply range: ±1.35 V to ±20 V, 2.7 V to 40 V
- Robust EMIRR performance
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- Motor drives: power stages and control modules
- Power delivery: UPS, servers, and merchant network power
- ADC drivers and reference buffer amps
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current sensing
- High precision comparators