
OPA992IDCKR | |
|---|---|
DigiKey Part Number | 296-OPA992IDCKRTR-ND - Tape & Reel (TR) 296-OPA992IDCKRCT-ND - Cut Tape (CT) 296-OPA992IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA992IDCKR |
Description | 40-V, SINGLE 10-MHZ, RAIL-TO-RAI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA992IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.57600 | $15.76 |
| 25 | $1.43680 | $35.92 |
| 100 | $1.28410 | $128.41 |
| 250 | $1.21124 | $302.81 |
| 500 | $1.16732 | $583.66 |
| 1,000 | $1.13115 | $1,131.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87169 | $2,615.07 |
| 6,000 | $0.85343 | $5,120.58 |
| 9,000 | $0.84429 | $7,598.61 |

