
OPA2992IDDFR | |
|---|---|
DigiKey Part Number | 296-OPA2992IDDFRTR-ND - Tape & Reel (TR) 296-OPA2992IDDFRCT-ND - Cut Tape (CT) 296-OPA2992IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2992IDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $2.18500 | $21.85 |
| 25 | $2.00080 | $50.02 |
| 100 | $1.79790 | $179.79 |
| 250 | $1.70120 | $425.30 |
| 500 | $1.64292 | $821.46 |
| 1,000 | $1.59495 | $1,594.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.28063 | $3,841.89 |
| 6,000 | $1.25563 | $7,533.78 |


