
OPA2992IPWR | |
|---|---|
DigiKey Part Number | 296-OPA2992IPWRTR-ND - Tape & Reel (TR) 296-OPA2992IPWRCT-ND - Cut Tape (CT) 296-OPA2992IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2992IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.87000 | $18.70 |
| 25 | $1.70840 | $42.71 |
| 100 | $1.53120 | $153.12 |
| 250 | $1.44672 | $361.68 |
| 500 | $1.39580 | $697.90 |
| 1,000 | $1.35386 | $1,353.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30208 | $3,906.24 |
| 6,000 | $1.27673 | $7,660.38 |

