
OPA2992IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2992IDGKRTR-ND - Tape & Reel (TR) 296-OPA2992IDGKRCT-ND - Cut Tape (CT) 296-OPA2992IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.15600 | $21.56 |
| 25 | $1.97320 | $49.33 |
| 100 | $1.77290 | $177.29 |
| 250 | $1.67736 | $419.34 |
| 500 | $1.61976 | $809.88 |
| 1,000 | $1.57234 | $1,572.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.30960 | $3,274.00 |
| 5,000 | $1.28293 | $6,414.65 |
| 7,500 | $1.26957 | $9,521.78 |

