MHQ1005075HA Series Inductors
TDK Corporation's inductors are designed for automotive high-frequency circuits
TDK Corporation's MHQ1005075HA series is comprised of inductors for automotive high-frequency circuits. This product uses the same materials and construction methods as the conventional product while applying TDK's proprietary design expertise to the internal structure from the perspective of fail-safe design. The series is 1005 size (1.0 mm × 0.5 mm × 0.7 mm L x W x H), and the inductance ranges from 1.0 nH to 56 nH. Mass production of the product series began in November 2023.
Inductors for high-frequency circuits for automotive or infrastructure use must meet higher standards for safety and reliability, designed based on AEC-Q200.
The product leverages TDK's one-of-a-kind design expertise in the design of the internal structure to realize high-frequency properties equal or superior to conventional products. For example, the inductor’s internal structure is designed to reduce the chances of an open failure due to cracks in the mount points of the component. Combined with automotive circuit board manufacturing guidelines, the TDK MHQ1005075HA inductor can deliver a sizable increase in reliability in an automotive environment. TDK will further expand its line to meet the evolving needs of customers.
Features
- The high-frequency properties equal or superior to the conventional products are realized using an original internal structure developed by TDK
- High reliability and AEC-Q200-ready because its structure prevents break line problems caused by circuit board bending stress (automotive grade)
Applications
- High-frequency circuits for automotive equipment (transmitter-receiver circuitry for communications inside and outside the car, such as telematics and V2X)
- High-frequency transmitter-receiver circuitry for radio communications of smartphones, tablets, base stations, and other devices (used as a component for impedance matching or filter circuits)
MHQ1005075HA Series Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MHQ1005075HA2N1STD25 | FIXED IND 2.1NH 1A 50 MOHM SMD | 2.1 nH | 9000 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA4N7STD25 | FIXED IND 4.7NH 650MA 120 MOHM | 4.7 nH | 8950 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA24NJTD25 | FIXED IND 24NH 250MA 700 MOHM | 24 nH | 9000 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA4N3BTD25 | FIXED IND 4.3NH 600MA 120 MOHM | 4.3 nH | 5475 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA4N1STD25 | FIXED IND 4.1NH 650MA 120 MOHM | 4.1 nH | 9000 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA30NHTD25 | FIXED IND 30NH 220MA 950 MOHM | 30 nH | 8900 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA1N3BTD25 | FIXED IND 1.3NH 1A 30 MOHM SMD | 1.3 nH | 5853 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA16NJTD25 | FIXED IND 16NH 300MA 550 MOHM | 16 nH | 9195 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA5N6STD25 | FIXED IND 5.6NH 500MA 190 MOHM | 5.6 nH | 8850 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA8N2HTD25 | FIXED IND 8.2NH 450MA 240 MOHM | 8.2 nH | 8860 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA56NHTD25 | FIXED IND 56NH 180MA 1.4 OHM SMD | 56 nH | 8900 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA2N0BTD25 | FIXED IND 2NH 1A 50 MOHM SMD | 2 nH | 7908 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA40NHTD25 | FIXED IND 40NH 200MA 1.05 OHM | 40 nH | 8975 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA2N6STD25 | FIXED IND 2.6NH 750MA 90 MOHM | 2.6 nH | 9000 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA24NHTD25 | FIXED IND 24NH 250MA 700 MOHM | 24 nH | 9156 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA2N6BTD25 | FIXED IND 2.6NH 750MA 90 MOHM | 2.6 nH | 8789 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA1N0BTD25 | FIXED IND 1NH 1A 20 MOHM SMD | 1 nH | 7871 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA9N5HTD25 | FIXED IND 9.5NH 450MA 250 MOHM | 9.5 nH | 8209 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA51NHTD25 | FIXED IND 51NH 180MA 1.25 OHM | 51 nH | 9000 - Immediate | $0.17 | View Details |
![]() | ![]() | MHQ1005075HA13NJTD25 | FIXED IND 13NH 300MA 500 MOHM | 13 nH | 8950 - Immediate | $0.17 | View Details |