A2K/A3K Series – ISO-Sized Automotive Relays
CIT Relay & Switch's automotive relays feature an internal blowout magnet
CIT Relay & Switch's A2K and A3K series automotive relays offer a permanent internal blowout magnet to help break the electric arc formed when the relay's contacts are opening. The A2K series can switch up to 110 VDC with 100 K cycles and the A3K series can switch up to 145 VDC with 100 K cycles.
- A2K Series
- ISO-sized automotive relay
- Internal blowout magnets
- Capable of switching up to 110 VDC
- Suitable for DC motor and lamp control
- PCB pin and quick connect mounting options
- A3K Series
- Maxi ISO-sized automotive relay
- Internal blowout magnets
- Capable of switching up to 145 VDC
- Suitable for DC motor and lamp control
- PCB pin and quick connect mounting options
A2K Series – ISO-Sized Automotive Relay
| Image | Manufacturer Part Number | Description | Coil Current | Coil Voltage | Contact Form | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A2K1ASQ12VDC1.6 | RELAY AUTOMOTIVE SPST 120A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 20 - Immediate | $6.03 | View Details |
![]() | ![]() | A2K1ASQ24VDC1.6 | RELAY AUTOMOTIVE SPST 120A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 397 - Immediate | $6.10 | View Details |
![]() | ![]() | A2K1ASQ12VDC1.6R | RELAY AUTOMOTIVE SPST 120A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 18 - Immediate | $6.10 | View Details |
![]() | ![]() | A2K1ASQ12VDC1.6D | RELAY AUTOMOTIVE SPST 120A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 157 - Immediate | $6.10 | View Details |
![]() | ![]() | A2KM1ASQ12VDC1.6 | RELAY AUTOMOTIVE SPST 120A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 162 - Immediate | $6.14 | View Details |
![]() | ![]() | A2K1ASQ24VDC1.6D | RELAY AUTOMOTIVE SPST 120A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 239 - Immediate | $6.18 | View Details |
![]() | ![]() | A2K1ASQ24VDC1.6R | RELAY AUTOMOTIVE SPST 120A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 288 - Immediate | $6.18 | View Details |
![]() | ![]() | A2KM1ASQ12VDC1.6D | RELAY AUTOMOTIVE SPST 120A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 122 - Immediate | $6.20 | View Details |
![]() | ![]() | A2KM1ASQ24VDC1.6 | RELAY AUTOMOTIVE SPST 120A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 308 - Immediate | $6.20 | View Details |
![]() | ![]() | A2KM1ASQ12VDC1.6R | RELAY AUTOMOTIVE SPST 120A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 272 - Immediate | $6.20 | View Details |
![]() | ![]() | A2KM1ASQ24VDC1.6R | RELAY AUTOMOTIVE SPST 120A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 242 - Immediate | $6.29 | View Details |
![]() | ![]() | A2KM1ASQ24VDC1.6D | RELAY AUTOMOTIVE SPST 120A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 275 - Immediate | $6.29 | View Details |
![]() | ![]() | A2K1CSP12VDC1.6 | RELAY AUTOMOTIVE SPDT 120A 12V | 133.3 mA | 12VDC | SPDT (1 Form C) | 355 - Immediate | $6.54 | View Details |
![]() | ![]() | A2K1CSQ12VDC1.6 | RELAY AUTOMOTIVE SPDT 120A 12V | 133.3 mA | 12VDC | SPDT (1 Form C) | 0 - Immediate | $6.54 | View Details |
![]() | ![]() | A2K1CSP24VDC1.6 | RELAY AUTOMOTIVE SPDT 120A 24V | 66.7 mA | 24VDC | SPDT (1 Form C) | 181 - Immediate | $6.63 | View Details |
A3K Series – ISO-Sized Automotive Relay
| Image | Manufacturer Part Number | Description | Coil Current | Coil Voltage | Contact Form | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A3K1ASQ12VDC1.6 | RELAY AUTOMOTIVE SPST 150A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 266 - Immediate | $7.66 | View Details |
![]() | ![]() | A3K1ASQ12VDC1.6R | RELAY AUTOMOTIVE SPST 150A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 0 - Immediate | $7.74 | View Details |
![]() | ![]() | A3K1ASQ12VDC1.6D | RELAY AUTOMOTIVE SPST 150A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 0 - Immediate | $7.74 | View Details |
![]() | ![]() | A3K1ASQ24VDC1.6 | RELAY AUTOMOTIVE SPST 150A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 336 - Immediate | $7.74 | View Details |
![]() | ![]() | A3KM1ASQ12VDC1.6 | RELAY AUTOMOTIVE SPST 150A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 172 - Immediate | $7.78 | View Details |
![]() | ![]() | A3K1ASQ24VDC1.6R | RELAY AUTOMOTIVE SPST 150A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 296 - Immediate | $7.80 | View Details |
![]() | ![]() | A3K1ASQ24VDC1.6D | RELAY AUTOMOTIVE SPST 150A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 633 - Immediate | $7.80 | View Details |
![]() | ![]() | A3KM1ASQ24VDC1.6 | RELAY AUTOMOTIVE SPST 150A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 260 - Immediate | $7.85 | View Details |
![]() | ![]() | A3KM1ASQ12VDC1.6R | RELAY AUTOMOTIVE SPST 150A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 306 - Immediate | $7.85 | View Details |
![]() | ![]() | A3KM1ASQ12VDC1.6D | RELAY AUTOMOTIVE SPST 150A 12V | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 242 - Immediate | $7.85 | View Details |
![]() | ![]() | A3KM1ASQ24VDC1.6R | RELAY AUTOMOTIVE SPST 150A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 282 - Immediate | $7.93 | View Details |
![]() | ![]() | A3KM1ASQ24VDC1.6D | RELAY AUTOMOTIVE SPST 150A 24V | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 77 - Immediate | $7.93 | View Details |
![]() | ![]() | A3K1CSQ12VDC1.6 | RELAY AUTOMOTIVE SPDT 150A 12V | 133.3 mA | 12VDC | SPDT (1 Form C) | 299 - Immediate | $8.60 | View Details |
![]() | ![]() | A3K1CSP12VDC1.6 | RELAY AUTOMOTIVE SPDT 150A 12V | 133.3 mA | 12VDC | SPDT (1 Form C) | 115 - Immediate | $8.60 | View Details |
![]() | ![]() | A3K1CSQ12VDC1.6R | RELAY AUTOMOTIVE SPDT 150A 12V | 133.3 mA | 12VDC | SPDT (1 Form C) | 282 - Immediate | $8.66 | View Details |