
A3K1CSQ12VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A3K1CSQ12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSQ12VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 150A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A3K1CSQ12VDC1.6R Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Magnetic Blowout, Resistor, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Current 133.3 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 80 A | Coil Resistance 90 Ohms |
Switching Voltage 145VDC - Max | Base Product Number |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.66000 | $8.66 |
| 20 | $7.44900 | $148.98 |
| 40 | $7.19350 | $287.74 |
| 60 | $7.04817 | $422.89 |
| 100 | $6.86910 | $686.91 |
| 260 | $6.54600 | $1,701.96 |
| 500 | $6.33354 | $3,166.77 |
| 1,000 | $6.11575 | $6,115.75 |

