
A3K1ASQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A3K1ASQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A3K1ASQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 150A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A3K1ASQ24VDC1.6R Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Magnetic Blowout, Resistor, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 80 A | Coil Resistance 360 Ohms |
Switching Voltage 145VDC - Max | Base Product Number |
Must Operate Voltage 15.6 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.80000 | $7.80 |
| 20 | $6.71400 | $134.28 |
| 40 | $6.48375 | $259.35 |
| 60 | $6.35267 | $381.16 |
| 100 | $6.19130 | $619.13 |
| 260 | $5.90012 | $1,534.03 |
| 500 | $5.70864 | $2,854.32 |
| 1,000 | $5.51232 | $5,512.32 |

