
A2K1ASQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2K1ASQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2K1ASQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 120A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2K1ASQ24VDC1.6R Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Magnetic Blowout, Resistor, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 60 A | Coil Resistance 360 Ohms |
Switching Voltage 110VDC - Max | Base Product Number |
Must Operate Voltage 15.6 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.18000 | $6.18 |
| 20 | $5.31800 | $106.36 |
| 40 | $5.13575 | $205.43 |
| 60 | $5.03217 | $301.93 |
| 100 | $4.90430 | $490.43 |
| 260 | $4.67373 | $1,215.17 |
| 500 | $4.52208 | $2,261.04 |
| 1,000 | $4.36664 | $4,366.64 |

