
A2K1CSP24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2K1CSP24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2K1CSP24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 120A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2K1CSP24VDC1.6 Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Magnetic Blowout, Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 60 A | Coil Resistance 360 Ohms |
Switching Voltage 110VDC - Max | Base Product Number |
Must Operate Voltage 15.6 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.63000 | $6.63 |
| 20 | $5.70100 | $114.02 |
| 40 | $5.50550 | $220.22 |
| 60 | $5.39433 | $323.66 |
| 100 | $5.25730 | $525.73 |
| 260 | $5.01012 | $1,302.63 |
| 500 | $4.84756 | $2,423.78 |
| 1,000 | $4.68089 | $4,680.89 |

