RGC1P Series Solid-State Contactors with Proportional Control

Carlo Gavazzi’s RGC1P series single-phase contactors feature proportional output control

Image of Carlo Gavazzi’s RGC1P Series Solid State Contactors with Proportional ControlCarlo Gavazzi's RGC1P is an innovative series of solid-state contactors that can control the output power of single-phase loads through an analog control input. Control input can be achieved either with current input (4 mA to 20 mA) or voltage input (0 V to 5 V, 1 V to 5V, 0 V to 10 V, or by using an external potentiometer). Switching modes are easily selected using a knob for phase angle control, full-cycle control, and advanced full-cycle control specific for short wave infrared heaters and soft starting by limiting the inrush current of loads having a high-temperature coefficient. The output of the RGC1P is protected against overvoltage by an integrated varistor. Two LEDs indicate the status of the load and the control operation.

Features
  • 1-pole single-phase analog AC switching with proportional output control
  • Seven selectable modes of operation:
    • Phase angle firing
    • Three full-cycle modes: x1, x4, x16
    • Advanced full-cycle
    • Soft start with x16 full-cycle
    • Soft start with advanced full-cycle
  • Rated operational voltage: up to 660 VAC 
  • Rated operational current: up to 63 AAC
  • Control inputs: 4 mA to 20 mA, 0 V to 5 V, 1 V to 5 V, 0 V to 10 V, external potentiometer
  • Integrated heat sink with optional fan
  • Integrated MOV protection on output
  • Load ON LED indication
  • 100 kA short circuit current rating according to UL508
  • DIN and panel mount capable 
Applications
  • Infrared heater control
  • Light dimming
  • IR lamp soft-starting
  • Sintering furnaces
  • Plastic/rubber extrusion machines
  • Injection molding equipment
  • Packaging machines
  • Industrial printing
  • Lighting controls
  • Ink drying systems
  • Advertising: rolling banners
  • Wood burning stoves
  • Industrial ovens
  • HVAC/R equipment
  • Elevators and lifts
  • Glass equipment
  • Laboratory ovens

RGC1P Series Solid-State Contactors with Proportional Control

ImageManufacturer Part NumberDescriptionVoltage - LoadTermination StyleAvailable QuantityPriceView Details
SSR V IN PS 230V 30A 800VPRGC1P23V30EDSSR V IN PS 230V 30A 800VP85 ~ 265VScrew Terminal5 - Immediate
40 - Marketplace
$241.30View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48V12ED1-POLE DIN-RAIL MOUNT SCR, PROPO190 ~ 550VScrew Terminal0 - Immediate
70 - Marketplace
$247.49View Details
SSR V IN PS 230V 43A 800VPRGC1P23V42EDSSR V IN PS 230V 43A 800VP85 ~ 265VScrew Terminal3 - Immediate$267.90View Details
SSR V IN PS 480V 43A 1200VPRGC1P48V42EDSSR V IN PS 480V 43A 1200VP190 ~ 550VScrew Terminal5 - Immediate$285.95View Details
SSR I IN PS 230V 43A 800VPRGC1P23AA42ESSR I IN PS 230V 43A 800VP85 ~ 265VScrew Terminal2 - Immediate$249.85View Details
SSR V IN PS 480V 30A 1200VPRGC1P48V30EDSSR V IN PS 480V 30A 1200VP190 ~ 550VScrew Terminal2 - Immediate$260.30View Details
SSR I IN PS 480V 43A 1200VPRGC1P48AA42ESSR I IN PS 480V 43A 1200VP190 ~ 550VScrew Terminal2 - Immediate$269.00View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48AA62E1-POLE DIN-RAIL MOUNT SCR, PROPO190 ~ 550VScrew Terminal0 - Immediate
25 - Marketplace
$363.56View Details
SSR I IN PS 230V 30A 800VPRGC1P23AA30ESSR I IN PS 230V 30A 800VP85 ~ 265VScrew Terminal1 - Immediate$224.20View Details
SSR I IN PS 480V 30A 1200VPRGC1P48AA30ESSR I IN PS 480V 30A 1200VP190 ~ 550VScrew Terminal0 - Immediate$230.85View Details
1P-SSC V IN - PS 230V 43A 800VP-RGC1P23V42EDT1P-SSC V IN - PS 230V 43A 800VP-85 ~ 265VScrew Terminal0 - Immediate$276.45View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P23V12ED1-POLE DIN-RAIL MOUNT SCR, PROPO85 ~ 265VScrew Terminal0 - Immediate$219.45View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48V12EA1-POLE DIN-RAIL MOUNT SCR, PROPO190 ~ 550VScrew Terminal0 - Immediate$260.30View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P23V12EA1-POLE DIN-RAIL MOUNT SCR, PROPO85 ~ 265VScrew Terminal0 - Immediate$260.30View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48AA42ET1-POLE DIN-RAIL MOUNT SCR, PROPO190 ~ 550VScrew Terminal0 - Immediate$261.25View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48AA50E1-POLE DIN-RAIL MOUNT SCR, PROPO190 ~ 550VScrew Terminal0 - Immediate$263.15View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P23V50ED1-POLE DIN-RAIL MOUNT SCR, PROPO85 ~ 265VScrew Terminal0 - Immediate$277.40View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48V50ED1-POLE DIN-RAIL MOUNT SCR, PROPO190 ~ 550VScrew Terminal0 - Immediate$297.35View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P23AA62E1-POLE DIN-RAIL MOUNT SCR, PROPO85 ~ 265VScrew Terminal0 - Immediate$311.60View Details
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P60V42ED1-POLE DIN-RAIL MOUNT SCR, PROPO410 ~ 660VScrew Terminal0 - Immediate$316.35View Details
Published: 2020-02-26