
RGC1P60V42ED | |
|---|---|
DigiKey Part Number | 1864-RGC1P60V42ED-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P60V42ED |
Description | 1-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 43 A 410 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P60V42ED Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 43 A |
Packaging Bulk | Voltage - Input 0 ~ 10VDC |
Part Status Active | Voltage - Load 410 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $316.35000 | $632.70 |


