



RGC1P48AA30E | |
|---|---|
DigiKey Part Number | 1864-2723-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P48AA30E |
Description | SSR I IN PS 480V 30A 1200VP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 190 ~ 550V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P48AA30E Models |
Category | Output Type AC, Proportional Control |
Manufacturer Carlo Gavazzi Inc. | Load Current 30 A |
Series | Voltage - Input 4 ~ 20mA |
Packaging Bulk | Voltage - Load 190 ~ 550V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.85000 | $230.85 |
| 10 | $219.30800 | $2,193.08 |


