Solid State Contactor SPST-NO (1 Form A) 15 A 85 ~ 265V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1P23V12EA

DigiKey Part Number
1864-RGC1P23V12EA-ND
Manufacturer
Manufacturer Product Number
RGC1P23V12EA
Description
1-POLE DIN-RAIL MOUNT SCR, PROPO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 15 A 85 ~ 265V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1P23V12EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPST-NO (1 Form A)
Manufacturer
Carlo Gavazzi Inc.
Output Type
AC
Series
Load Current
15 A
Packaging
Bulk
Voltage - Input
0 ~ 10VDC
Part Status
Active
Voltage - Load
85 ~ 265V
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$260.30000$520.60
Manufacturers Standard Package