Solid State Contactor SPST-NO (1 Form A) 43 A 190 ~ 550V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 43 A 190 ~ 550V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGC1P48AA42E

DigiKey Part Number
1864-2724-ND
Manufacturer
Manufacturer Product Number
RGC1P48AA42E
Description
SSR I IN PS 480V 43A 1200VP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 43 A 190 ~ 550V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1P48AA42E Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Proportional Control
Manufacturer
Carlo Gavazzi Inc.
Load Current
43 A
Series
Voltage - Input
4 ~ 20mA
Packaging
Bulk
Voltage - Load
190 ~ 550V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$269.00000$269.00
10$255.55100$2,555.51